Add To Favorites
Product Overview
Digi-Key Part Number 516-1831-1-ND
Quantity Available 2.361
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-86563-TR1G

Description AMP RFIC LNA GAAS 5V SOT-363
Expanded Description RF Amplifier IC GPS, ISM, MMDS, PCS, TVRO 500MHz ~ 6GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-86563
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Catalog Page 556 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 500MHz ~ 6GHz
P1dB 4.1dB (2.6mW)
Gain 22.7dB
Noise Figure 1.6dB
RF Type GPS, ISM, MMDS, PCS, TVRO
Voltage - Supply 4.5 V ~ 7 V
Current - Supply 14mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1831-1

04:53:03 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,55100 25,51
100 2,08980 208,98
500 1,77898 889,49
1.000 1,50033 1.500,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1958-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 2,73000
  • Tape & Reel (TR) ? : 516-1831-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,35744
  • Digi-Reel® ? : 516-1831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.361 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-86563-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,20288
Send Feedback