Add To Favorites
Product Overview
Digi-Key Part Number 516-1586-1-ND
Quantity Available 2.124
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-81563-TR1G

Description IC AMP MMIC GAAS 3V SOT-363
Expanded Description RF Amplifier IC ISM, PCS, PHS, SATCOM, WLL 100MHz ~ 6GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-81563
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Catalog Page 556 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 6GHz
P1dB 14.8dBm (30.2mW)
Gain 12.3dB
Noise Figure 2.7dB
RF Type ISM, PCS, PHS, SATCOM, WLL
Voltage - Supply 2.7 V ~ 3.3 V
Current - Supply 31mA ~ 51mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1586-1

00:48:50 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,09800 20,98
100 1,68680 168,68
500 1,38584 692,92
1.000 1,14827 1.148,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1954-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.507 - Immediate
  • Unit Price: 2,25000
  • Tape & Reel (TR) ? : 516-1586-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,01816
  • Digi-Reel® ? : 516-1586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.124 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-81563-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,94274
Send Feedback