Add To Favorites
Product Overview
Digi-Key Part Number 516-2866-1-ND
Quantity Available 4.744
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-632P8-TR1G

Description IC RF AMP GAAS MMIC 3.8GHZ 8TSLP
Expanded Description RF Amplifier IC Cellular, GSM, CDMA, W-CDMA 1.4GHz ~ 3GHz 42-CSP (5.0x4.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-632P8
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.4GHz ~ 3GHz
P1dB 19.2dBm
Gain 17.6dB
Noise Figure 0.62dB
RF Type Cellular, GSM, CDMA, W-CDMA
Voltage - Supply 4V
Current - Supply 57mA
Test Frequency 1.95GHz
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 42-CSP (5.0x4.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2866-1

01:48:06 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 5,07
10 4,55600 45,56
100 3,73300 373,30
500 3,17776 1.588,88
1.000 2,68005 2.680,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2866-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,34632
  • Digi-Reel® ? : 516-2866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.744 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-2127-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: 4,80000
  • Tape & Reel (TR) ? : MGA-632P8-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,11357
Send Feedback