Add To Favorites
Product Overview
Digi-Key Part Number 516-2507-1-ND
Quantity Available 41.538
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-61563-TR1G

Description IC AMP MMIC LNA 2GHZ SOT363
Expanded Description RF Amplifier IC W-CDMA, PCS 500MHz ~ 4GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-61563
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 500MHz ~ 4GHz
P1dB 15.1dBm (32.4mW)
Gain 15dB ~ 18dB
Noise Figure 1.17dB ~ 1.8dB
RF Type W-CDMA, PCS
Voltage - Supply 3V, 5V
Current - Supply 32mA ~ 48mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2507-1

10:06:48 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,16200 21,62
100 1,73770 173,77
500 1,42768 713,84
1.000 1,18294 1.182,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2507-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 1,04455
  • Digi-Reel® ? : 516-2507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.538 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1949-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.181 - Immediate
  • Unit Price: 2,26000
  • Tape & Reel (TR) ? : MGA-61563-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95420
Send Feedback