Add To Favorites
Product Overview
Digi-Key Part Number 516-1827-1-ND
Quantity Available 661
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-565P8-TR1

Description IC AMP BUFFER RFIC 2GHZ 8-LPCC
Expanded Description RF Amplifier IC Cellular, PCS 0Hz ~ 3.5GHz 8-LPCC (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MGA-565P8
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Catalog Page 556 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 3.5GHz
P1dB -
Gain 21.8dB
Noise Figure -
RF Type Cellular, PCS
Voltage - Supply 3 V ~ 5 V
Current - Supply 67mA
Test Frequency 2GHz
Package / Case 8-DFN Exposed Pad
Supplier Device Package 8-LPCC (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1827-1

01:50:15 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,76700 27,67
100 2,26730 226,73
500 1,93014 965,07
1.000 1,62782 1.627,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1948-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.910 - Immediate
  • Unit Price: 3,09000
  • Tape & Reel (TR) ? : 516-1827-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,45057
  • Digi-Reel® ? : 516-1827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-565P8-TR2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,35241
Send Feedback