Add To Favorites
Product Overview
Digi-Key Part Number 516-2862-1-ND
Quantity Available 1.728
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-31689-BLKG

Description IC HIGH GAIN DRVR 0.5W AMP SO89
Expanded Description RF Amplifier IC General Purpose 1.5GHz ~ 3GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-31689
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.5GHz ~ 3GHz
P1dB 26.8dBm
Gain 16.7dB
Noise Figure 2.2dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 168mA
Test Frequency 2.6GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2862
516-2862-1
516-2862-ND

14:13:05 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,54300 55,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2862-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.700 - Immediate
  • Unit Price: 4,56580
  • Digi-Reel® ? : 516-2862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.728 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-31689-TR1G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05111
Send Feedback