Add To Favorites
Product Overview
Digi-Key Part Number 516-2527-1-ND
Quantity Available 453
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-31189-BLKG

Description IC AMP GAIN DRV 0.25W SOT-89
Expanded Description RF Amplifier IC General Purpose 50MHz ~ 2GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-31189
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 2GHz
P1dB 24dBm (251.2mW)
Gain 21dB
Noise Figure 2dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 111mA
Test Frequency 900MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2527
516-2527-ND
MGA31189BLKG

11:18:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
10 3,98000 39,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2527-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: 3,10590
  • Tape & Reel (TR) ? : MGA-31189-TR1G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,97974
Send Feedback