Add To Favorites
Product Overview
Digi-Key Part Number 516-2445-1-ND
Quantity Available 1.537
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-30889-BLKG

Description IC AMP MMIC 40MHZ-2600MHZ SOT89
Expanded Description RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-30889
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 40MHz ~ 2.6GHz
P1dB 20.3dBm (107.2mW)
Gain 15.7dB
Noise Figure 2dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 65mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2445
516-2445-1
516-2445-ND
MGA-30889-BLKG-ND
MGA30889BLKG

00:27:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,57400 25,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2445-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,00800
  • Digi-Reel® ? : 516-2445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.537 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 516-3110-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,35647
  • Cut Tape (CT) ? : 516-3110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.515 - Immediate
  • Unit Price: 2,88000
  • Digi-Reel® ? : 516-3110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback