Add To Favorites
Product Overview
Digi-Key Part Number 516-2126-1-ND
Quantity Available 23.472
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMZ-A100-T70J1

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 630nm LED Indication - Discrete 2.2V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMx-A10x PLCC-2
Catalog Page 2841 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 350mcd
Lens Style/Size Round with Flat Top, 2.20mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 639nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 516-2126-1

02:59:06 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,53200 5,32
25 0,44280 11,07
100 0,38130 38,13
250 0,34048 85,12
500 0,29282 146,41
1.000 0,22608 226,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2126-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,18572
  • Digi-Reel® ? : 516-2126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback