Add To Favorites
Product Overview
Digi-Key Part Number 516-3076-1-ND
Quantity Available 2.005
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMW-A400-U00M2

Description LED COOL WHITE CLEAR 4PLCC SMD
Expanded Description White, Cool LED Indication - Discrete 3.8V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 700mcd
Lens Style/Size Round with Flat Top, 2.20mm
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3076-1

05:08:12 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,08800 10,88
25 0,83680 20,92
100 0,75310 75,31
250 0,66936 167,34
500 0,56896 284,48
1.000 0,46856 468,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3076-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,40466
  • Digi-Reel® ? : 516-3076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback