Add To Favorites
Product Overview
Digi-Key Part Number 516-1824-1-ND
Quantity Available 5.153
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-8202-TR1G

Description DIODE SCHOTTKY MIXER 4V SOT-23
Expanded Description RF Diode Schottky - 1 Pair Series Connection 4V 75mW SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-8101, 8202/07/09
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 4V
Current - Max -
Capacitance @ Vr, F 0.26pF @ 0V, 1MHz
Resistance @ If, F 14 Ohm @ 5mA, 1MHz
Power Dissipation (Max) 75mW
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1824-1

14:17:25 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,74100 17,41
100 1,39890 139,89
500 1,14938 574,69
1.000 0,95234 952,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1824-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,86083
  • Digi-Reel® ? : 516-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.153 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1942-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.688 - Immediate
  • Unit Price: 1,76000
  • Tape & Reel (TR) ? : HSMS-8202-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,74545
Send Feedback