Add To Favorites
Product Overview
Digi-Key Part Number 516-1822-1-ND
Quantity Available 12.576
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-286C-TR1G

Description DIODE SCHOTTKY DETECT HF SOT-323
Expanded Description RF Diode Schottky - 1 Pair Series Connection 4V SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-286x Series
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Catalog Page 1442 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 4V
Current - Max -
Capacitance @ Vr, F 0.25pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1822-1

05:22:13 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,42900 14,29
100 1,11410 111,41
500 0,92040 460,20
1.000 0,72663 726,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1822-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,62566
  • Digi-Reel® ? : 516-1822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.576 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HSMS-286C-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,56205
  • Cut Strip : 516-1937-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 76 - Immediate
  • Unit Price: 1,55000
Send Feedback