Add To Favorites
Product Overview
Digi-Key Part Number 516-1819-1-ND
Quantity Available 4.020
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-2825-TR1G

Description DIODE SCHOTTKY RF 15V 1A SOT-143
Expanded Description RF Diode Schottky - 2 Independent 15V 1A SOT-143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-282x
Catalog Page 1442 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 2 Independent
Voltage - Peak Reverse (Max) 15V
Current - Max 1A
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F 12 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1819-1

12:06:24 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,78400 7,84
100 0,61050 61,05
500 0,50434 252,17
1.000 0,39817 398,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1819-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34897
  • Digi-Reel® ? : 516-1819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.020 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1926-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.969 - Immediate
  • Unit Price: 0,85000
  • Tape & Reel (TR) ? : HSMS-2825-TR2G-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31287
Send Feedback