Add To Favorites
Product Overview
Digi-Key Part Number 516-2504-1-ND
Quantity Available 18.268
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-2824-TR1G

Description DIODE SCHOTTKY RF CC 15V SOT23
Expanded Description RF Diode Schottky - 1 Pair Common Cathode 15V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMS-282x
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 1 Pair Common Cathode
Voltage - Peak Reverse (Max) 15V
Current - Max 1A
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F 12 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2504-1

03:02:13 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,77500 7,75
100 0,60380 60,38
500 0,49878 249,39
1.000 0,39378 393,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2504-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,34675
  • Digi-Reel® ? : 516-2504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.268 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1925-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: 0,84000
  • Tape & Reel (TR) ? : HSMS-2824-TR2G-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,30942
Send Feedback