Add To Favorites
Product Overview
Digi-Key Part Number 516-2234-1-ND
Quantity Available 2.308
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMQ-C110

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 527nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style/Size Rectangle with Domed Top
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 527nm
Wavelength - Peak 520nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names 516-2234-1

12:45:50 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,71700 7,17
25 0,55160 13,79
100 0,49650 49,65
250 0,44132 110,33
500 0,37512 187,56
1.000 0,30892 308,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2234-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,26680
  • Digi-Reel® ? : 516-2234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback