Add To Favorites
Product Overview
Digi-Key Part Number 516-2518-1-ND
Quantity Available 8.067
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMP-482B-TR1G

Description DIODE PIN RF PWR LIMITER SOT-323
Expanded Description RF Diode PIN - Single 50V 1A SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMP-382x/482x
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 50V
Current - Max 1A
Capacitance @ Vr, F 0.75pF @ 20V, 1MHz
Resistance @ If, F 600 mOhm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2518-1

18:57:57 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80900 8,09
100 0,63090 63,09
500 0,52114 260,57
1.000 0,41143 411,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2518-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,37199
  • Digi-Reel® ? : 516-2518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.067 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1910-ND
  • Minimum Quantity: 9.700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,34010
  • Tape & Reel (TR) ? : HSMP-482B-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,34010
Send Feedback