Add To Favorites
Product Overview
Digi-Key Part Number 516-2496-1-ND
Quantity Available 6.820
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMM-A430-X90M2

Description LED GREEN DIFFUSED 4PLCC SMD
Expanded Description Green 525nm LED Indication - Discrete 3.9V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMx-A43x
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color White
Lens Transparency Diffused
Millicandela Rating 4695mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 3.9V
Current - Test 30mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 518nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.87mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2496-1

06:52:37 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,08700 10,87
25 0,83640 20,91
100 0,75310 75,31
250 0,66936 167,34
500 0,56896 284,48
1.000 0,46856 468,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2496-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40466
  • Digi-Reel® ? : 516-2496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback