Add To Favorites
Product Overview
Digi-Key Part Number 516-2495-1-ND
Quantity Available 10.198
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMM-A400-U4QM2

Description LED GREEN 626NM 4PLCC
Expanded Description Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 788mcd
Lens Style/Size Round with Flat Top, 2.20mm
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 518nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2495-1

10:38:48 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,02000 10,20
25 0,78520 19,63
100 0,70680 70,68
250 0,62820 157,05
500 0,53396 266,98
1.000 0,43973 439,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2495-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,37977
  • Digi-Reel® ? : 516-2495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback