Add To Favorites
Product Overview
Digi-Key Part Number 516-3154-1-ND
Quantity Available 6.641
Can ship immediately
Manufacturer

Manufacturer Part Number

HSML-C150

Description LED ORANGE DIFFUSED 1206 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HSMx-C1xx
PCN Design/Specification Alternate Die Source 11/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color White
Lens Transparency Diffused
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 609nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Additional Resources
Standard Package ? 1
Other Names 516-3154-1

12:23:13 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,38000 3,80
25 0,31720 7,93
100 0,27330 27,33
250 0,24404 61,01
500 0,20988 104,94
1.000 0,16203 162,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3154-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13310
  • Digi-Reel® ? : 516-3154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback