Add To Favorites
Product Overview
Digi-Key Part Number 516-3067-1-ND
Quantity Available 12.888
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMH-C191

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 639nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMz-Czzz
LED Solutions Selection Guide
PCN Assembly/Origin HSM/QSM 20/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 17mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 639nm
Wavelength - Peak 660nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3067-1

15:48:00 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31800 3,18
25 0,24360 6,09
100 0,15890 15,89
250 0,11652 29,13
500 0,09886 49,43
1.000 0,08120 81,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3067-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06419
  • Digi-Reel® ? : 516-3067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback