Add To Favorites
Product Overview
Digi-Key Part Number 516-3065-1-ND
Quantity Available 11.378
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMF-C167

Description LED GREEN/ORG DIFFUSED 0603 SMD
Expanded Description Green, Orange 572nm Green, 604nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMF-C16x
LED Solutions Selection Guide
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Orange
Lens Color White
Lens Transparency Diffused
Millicandela Rating 15mcd Green, 8mcd Orange
Lens Style/Size Rectangle with Flat Top, 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Orange
Current - Test 20mA Green, 20mA Orange
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 572nm Green, 604nm Orange
Wavelength - Peak 570nm Green, 605nm Orange
Features -
Package / Case 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3065-1

09:04:22 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38800 3,88
25 0,31680 7,92
100 0,25340 25,34
250 0,21380 53,45
500 0,18214 91,07
1.000 0,14253 142,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3065-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11878
  • Digi-Reel® ? : 516-3065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback