Add To Favorites
Product Overview
Digi-Key Part Number 516-3062-1-ND
Quantity Available 27.482
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMF-A206-A00J1

Description LED GREEN/YLW CLEAR 4PLCC SMD
Expanded Description Green, Yellow 569nm Green, 585nm Yellow LED Indication - Discrete 2.2V Green, 2.2V Yellow 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMx-A2/A3 Series
PCN Assembly/Origin PLCC LED Alternate Assembly Site 30/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd Green, 16mcd Yellow
Lens Style/Size Round with Flat Top, 2.20mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 569nm Green, 585nm Yellow
Wavelength - Peak 565nm Green, 583nm Yellow
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3062-1

11:17:47 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,58100 5,81
25 0,48360 12,09
100 0,41680 41,68
250 0,37216 93,04
500 0,32008 160,04
1.000 0,24712 247,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3062-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,20300
  • Digi-Reel® ? : 516-3062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback