Add To Favorites
Product Overview
Digi-Key Part Number 516-1421-1-ND
Quantity Available 61.724
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMC-C190

Description LED RED DIFFUSED 0603 SMD
Expanded Description Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMx-C1xx
LED Solutions Selection Guide
PCN Design/Specification Alternate Die Source 11/Sep/2013
PCN Assembly/Origin HSM/QSM 20/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2840 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Flat Top, 1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak 637nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1421-1

15:53:10 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35700 3,57
25 0,29120 7,28
100 0,23310 23,31
250 0,19668 49,17
500 0,16756 83,78
1.000 0,13113 131,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1421-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,10927
  • Digi-Reel® ? : 516-1421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback