Add To Favorites
Product Overview
Digi-Key Part Number 516-1466-1-ND
Quantity Available 36.663
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMA-C265

Description LED AMBER DIFFUSED 1305 SMD REV
Expanded Description Amber 592nm LED Indication - Discrete 1.9V 1305 (3412 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color White
Lens Transparency Diffused
Millicandela Rating 75mcd
Lens Style/Size Rectangle with Flat Top, 1.25mm x 1.20mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 592nm
Wavelength - Peak 595nm
Features -
Package / Case 1305 (3412 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.40mm L x 1.25mm W
Height (Max) 1.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1466-1

13:15:06 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35100 3,51
25 0,28640 7,16
100 0,22930 22,93
250 0,19344 48,36
500 0,16480 82,40
1.000 0,12897 128,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1466-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,10747
  • Digi-Reel® ? : 516-1466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback