Add To Favorites
Product Overview
Digi-Key Part Number 516-2486-1-ND
Quantity Available 32.174
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMA-C120

Description LED AMBER CLEAR 0603 R/A SMD
Expanded Description Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Domed Top, 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 155°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 592nm
Wavelength - Peak 595nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.00mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0,80000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-2486-1

08:35:31 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38500 3,85
25 0,31440 7,86
100 0,25140 25,14
250 0,21216 53,04
500 0,18068 90,34
1.000 0,14141 141,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2486-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,11784
  • Digi-Reel® ? : 516-2486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback