Add To Favorites
Product Overview
Digi-Key Part Number 516-1777-1-ND
Quantity Available 1.476
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-316J-500E

Description OPTOISO 5KV 2CH GATE DRIVER 16SO
Expanded Description 2.5A Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 2
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 100ns, 100ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) -
Current - DC Forward (If) (Max) -
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
Approvals CSA, IEC/EN/DIN, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1777-1

23:06:11 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,82000 6,82
10 6,17700 61,77
25 4,89000 122,25
100 4,11800 411,80
250 3,86068 965,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1777-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: 3,11193
  • Digi-Reel® ? : 516-1777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback