Add To Favorites
Product Overview
Digi-Key Part Number 516-2692-1-ND
Quantity Available 13.237
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF-58143-TR1G

Description FET RF 5V 2GHZ SOT-343
Expanded Description RF Mosfet pHEMT FET 3V 30mA 2GHz 16.5dB 19dBm SOT-343
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATF-58143
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type pHEMT FET
Frequency 2GHz
Gain 16.5dB
Voltage - Test 3V
Current Rating 100mA
Noise Figure 0.5dB
Current - Test 30mA
Power - Output 19dBm
Voltage - Rated 5V
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343
 
You May Also Be Interested In
  • CE3512K2-C1 - CEL | CE3512K2-C1CT-ND DigiKey Electronics
  • CE3512K2-C1
  • CEL
  • RF FET 4V 12GHZ 4MICROX
  • Unit Price 1,07000
  • CE3512K2-C1CT-ND
Additional Resources
Standard Package ? 1
Other Names 516-2692-1

14:25:57 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,30100 23,01
100 1,84960 184,96
500 1,51962 759,81
1.000 1,25910 1.259,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2692-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,12465
  • Digi-Reel® ? : 516-2692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.237 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ATF-58143-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,04134
  • Cut Strip : 516-1870-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,12465
Send Feedback