Add To Favorites
Product Overview
Digi-Key Part Number 516-1573-1-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF-55143-TR1G

Description FET RF 5V 2GHZ SOT-343
Expanded Description RF Mosfet pHEMT FET 2.7V 10mA 2GHz 17.7dB 14.4dBm SOT-343
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATF-55143
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Catalog Page 557 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type pHEMT FET
Frequency 2GHz
Gain 17.7dB
Voltage - Test 2.7V
Current Rating 100mA
Noise Figure 0.6dB
Current - Test 10mA
Power - Output 14.4dBm
Voltage - Rated 5V
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1573-1

21:59:24 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,48800 14,88
100 1,19600 119,60
500 0,98266 491,33
1.000 0,81420 814,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1573-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,68782
  • Digi-Reel® ? : 516-1573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 516-1869-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: 1,51000
  • Tape & Reel (TR) ? : ATF-55143-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63688
Send Feedback