Add To Favorites
Product Overview
Digi-Key Part Number 516-2239-1-ND
Quantity Available 4.781
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF-531P8-TR1

Description FET RF 7V 2GHZ 8-LPCC
Expanded Description RF Mosfet pHEMT FET 4V 135mA 2GHz 20dB 24.5dBm 8-LPCC (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATF-531P8
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type pHEMT FET
Frequency 2GHz
Gain 20dB
Voltage - Test 4V
Current Rating 300mA
Noise Figure 0.6dB
Current - Test 135mA
Power - Output 24.5dBm
Voltage - Rated 7V
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-LPCC (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2239-1

18:36:32 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,03000 5,03
10 4,52200 45,22
100 3,70520 370,52
500 3,15412 1.577,06
1.000 2,66010 2.660,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2239-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,45349
  • Digi-Reel® ? : 516-2239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.781 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ATF-531P8-TR2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,13817
  • Bulk ? : 516-2372-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: 4,57000
Send Feedback