Add To Favorites
Product Overview
Digi-Key Part Number 516-2513-1-ND
Quantity Available 3.011
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-YTC2-0AA02

Description LED RGB CLEAR 6SMD
Expanded Description Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-YTC2-0AA02
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd Red, 560mcd Green, 180mcd Blue
Lens Style/Size Square with Flat Top, 2.30mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak 629nm Red, 521nm Green, 464nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.00mm L x 2.80mm W
Height (Max) 1.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2513-1

01:20:01 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,35300 13,53
25 1,00400 25,10
100 0,87290 87,29
250 0,78564 196,41
500 0,69834 349,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2513-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,54558
  • Digi-Reel® ? : 516-2513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback