Add To Favorites
Product Overview
Digi-Key Part Number 516-2956-1-ND
Quantity Available 7.926
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-TGBM-NT502

Description LED GREEN CLEAR 2MINI PLCC SMD
Expanded Description Green 522nm LED Indication - Discrete 3.3V 2-Mini PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 480mcd
Lens Style/Size Rectangle with Flat Top, 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 522nm
Wavelength - Peak 516nm
Features -
Package / Case 2-Mini PLCC
Supplier Device Package 2-MiniPLCC
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.50mm
 
Additional Resources
Standard Package ? 1
Other Names 516-2956-1

22:59:59 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,60700 6,07
25 0,50280 12,57
100 0,43360 43,36
250 0,38152 95,38
500 0,32950 164,75
1.000 0,26012 260,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2956-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22071
  • Digi-Reel® ? : 516-2956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback