Add To Favorites
Product Overview
Digi-Key Part Number 516-2679-1-ND
Quantity Available 33.491
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-QRBD-AEF0E

Description LED INDICATOR 0.5W RED 4PLCC
Expanded Description LED Lighting Color - Red 628nm (620nm ~ 635nm) 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-QxBD-Axx
PCN Assembly/Origin PLCC LED Alternate Assembly Site 30/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 628nm (620nm ~ 635nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 43 lm/W
Current - Max 300mA
Flux @ Current/Temperature - Test 16 lm (12 lm ~ 20 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 60°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2679-1

11:25:29 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,87900 8,79
25 0,67640 16,91
100 0,60890 60,89
250 0,54124 135,31
500 0,46002 230,01
1.000 0,37885 378,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2679-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,32719
  • Digi-Reel® ? : 516-2679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback