Add To Favorites
Product Overview
Digi-Key Part Number 516-2949-1-ND
Quantity Available 12.279
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-QABD-AEF0E

Description LED INDICATOR 0.5W AMBER 4PLCC
Expanded Description LED Lighting Color - Amber 591nm (583nm ~ 598nm) 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-QxBD-Axx
PCN Assembly/Origin PLCC LED Alternate Assembly Site 30/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 591nm (583nm ~ 598nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.3V
Lumens/Watt @ Current - Test 46 lm/W
Current - Max 300mA
Flux @ Current/Temperature - Test 16 lm (12 lm ~ 20 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 60°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2949-1

05:00:48 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,88900 8,89
25 0,68400 17,10
100 0,61570 61,57
250 0,54724 136,81
500 0,46514 232,57
1.000 0,38307 383,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2949-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33083
  • Digi-Reel® ? : 516-2949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback