Add To Favorites
Product Overview
Digi-Key Part Number 516-2225-1-ND
Quantity Available 6.408
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-JR30-ARS01

Description LED MINI LIGHT SOURCE 3W RED
Expanded Description LED Lighting Color - Red 628nm (620nm ~ 635nm) 6-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ASMT-Jx3x
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 628nm (620nm ~ 635nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 95 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 70 lm (52 lm ~ 87 lm)
Temperature - Test 25°C
Viewing Angle 165°
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.077" (1.95mm)
Thermal Resistance of Package 9°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2225-1

16:57:38 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 3,59400 35,94
25 3,01920 75,48
100 2,58790 258,79
250 2,30040 575,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2225-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,89520
  • Digi-Reel® ? : 516-2225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback