Add To Favorites
Product Overview
Digi-Key Part Number 516-2946-1-ND
Quantity Available 21.889
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-CB00

Description LED BLUE CLEAR 2SMD R/A
Expanded Description Blue 473nm LED Indication - Discrete 2.85V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-CB00
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 18mcd
Lens Style/Size Rectangle with Domed Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 150°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 473nm
Wavelength - Peak 469nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 1.00mm W
Height (Max) 0.45mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2946-1

11:51:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,43700 4,37
25 0,35720 8,93
100 0,28570 28,57
250 0,24112 60,28
500 0,20540 102,70
1.000 0,16074 160,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2946-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,13395
  • Digi-Reel® ? : 516-2946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.889 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback