Add To Favorites
Product Overview
Digi-Key Part Number 516-2672-1-ND
Quantity Available 19.340
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-BB20-NS000

Description LED BLUE CLEAR 1209 SMD
Expanded Description Blue 468nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-Bx20
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 650mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Surface Mount
Wavelength - Dominant 468nm
Wavelength - Peak 470nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package -
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
  • XZFBB78W - SunLED | 1497-1138-1-ND DigiKey Electronics
  • XZFBB78W
  • SunLED
  • LED BLUE CLEAR 1209 SMD
  • Unit Price 0,69000
  • 1497-1138-1-ND
Additional Resources
Standard Package ? 1
Other Names 516-2672-1

11:54:06 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,42000 4,20
25 0,35000 8,75
100 0,30160 30,16
250 0,26924 67,31
500 0,23154 115,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2672-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,16251
  • Digi-Reel® ? : 516-2672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback