Add To Favorites
Product Overview
Digi-Key Part Number 516-1782-1-ND
Quantity Available 7.931
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMC-PRB9-TV005

Description LED RED 630NM 4PLCC
Expanded Description Red 630nm LED Indication - Discrete 2.8V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMC-PzB9-Tzzzz
LED Solutions Selection Guide
Catalog Page 2841 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series Envisium™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 920mcd
Lens Style/Size Round with Flat Top, 2.20mm
Voltage - Forward (Vf) (Typ) 2.8V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 639nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 516-1782-1

06:18:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,56000 5,60
25 0,46360 11,59
100 0,39980 39,98
250 0,35180 87,95
500 0,30384 151,92
1.000 0,23987 239,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1782-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20353
  • Digi-Reel® ? : 516-1782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback