Add To Favorites
Product Overview
Digi-Key Part Number 516-3281-1-ND
Quantity Available 36.913
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMB-TTB0-0A3A2

Description LED RGB DIFFUSED 6SMD
Expanded Description Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LED Solutions Selection Guide
ASMB-TTB0-0A3A2
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color -
Lens Transparency Diffused
Millicandela Rating 790mcd Red, 2400mcd Green, 500mcd Blue
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3.1V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 115°
Mounting Type Surface Mount
Wavelength - Dominant 621nm Red, 530nm Green, 470nm Blue
Wavelength - Peak 635nm Red, 521nm Green, 464nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.50mm L x 3.50mm W
Height (Max) 2.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3281-1

16:24:07 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,88600 8,86
25 0,68120 17,03
100 0,61290 61,29
250 0,54480 136,20
500 0,46306 231,53
1.000 0,38135 381,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3281-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,32935
  • Digi-Reel® ? : 516-3281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback