Add To Favorites
Product Overview
Digi-Key Part Number 516-3117-1-ND
Quantity Available 5.906
Can ship immediately
Manufacturer

Manufacturer Part Number

APDS-9950

Description SENSOR AMBIENT/PROX DGTL
Expanded Description Optical Sensor Ambient 525nm I²C 8-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APDS-9950
PCN Design/Specification Design/TR Qty Chg 23/Oct/2015
PCN Assembly/Origin Assembly Site Addition 12/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 525nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.5 V ~ 3.5 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD Module
Supplier Device Package Module
 
You May Also Be Interested In
  • TMG49033 - ams | TMG49033CT-ND DigiKey Electronics
  • TMG49033
  • ams
  • MOD COLOR ALS PROX SENSOR 8PIN
  • Unit Price 5,38000
  • TMG49033CT-ND
Additional Resources
Standard Package ? 1
Other Names 516-3117-1

07:07:44 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,22300 22,23
100 1,82140 182,14
500 1,55046 775,23
1.000 1,30763 1.307,63
2.500 1,24225 3.105,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3117-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,08686
  • Digi-Reel® ? : 516-3117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback