Add To Favorites
Product Overview
Digi-Key Part Number 516-2163-1-ND
Quantity Available 40.587
Can ship immediately
Manufacturer

Manufacturer Part Number

ALMD-EL3D-VX002

Description LED AMBER CLEAR 4SMD GW
Expanded Description Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets ALMD-Ex3D,Cx3D
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Amber
Lens Transparency Clear
Millicandela Rating 6750mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 594nm
Features -
Package / Case 4-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 4.20mm L x 4.20mm W
Height (Max) 7.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2163-1

13:17:05 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,69800 6,98
25 0,57840 14,46
100 0,49840 49,84
250 0,43864 109,66
500 0,37880 189,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2163-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,27187
  • Digi-Reel® ? : 516-2163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback