Add To Favorites
Product Overview
Digi-Key Part Number 516-2514-1-ND
Quantity Available 11.278
Can ship immediately
Manufacturer

Manufacturer Part Number

ALMD-CM3D-XZ002

Description LED GREEN CLEAR 4SMD GW
Expanded Description Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets ALMD-Ex3D,Cx3D
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Clear
Millicandela Rating 15150mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 516nm
Features -
Package / Case 4-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 4.20mm L x 4.20mm W
Height (Max) 7.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2514-1

01:23:55 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,87500 8,75
25 0,67320 16,83
100 0,60570 60,57
250 0,53844 134,61
500 0,45770 228,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2514-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,34265
  • Digi-Reel® ? : 516-2514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback