Add To Favorites
Product Overview
Digi-Key Part Number 516-1563-1-ND
Quantity Available 456
Can ship immediately
Manufacturer

Manufacturer Part Number

ADA-4743-TR1G

Description IC AMP DARL BIPOL 2.5GHZ SOT-343
Expanded Description RF Amplifier IC Cellular, ISM, PCS, WLAN, WLL 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADA-4743
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Catalog Page 556 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.5GHz
P1dB 17.1dBm (51.3mW)
Gain 15dB ~ 16.5dB
Noise Figure 4.2dB
RF Type Cellular, ISM, PCS, WLAN, WLL
Voltage - Supply 3.3 V ~ 4.3 V
Current - Supply 40mA ~ 80mA
Test Frequency 900MHz
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343, SC70 4-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-1563-1

15:42:12 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77500 7,75
100 0,60430 60,43
500 0,49920 249,60
1.000 0,39409 394,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1842-ND
  • Minimum Quantity: 10.500  Non-Stock ?
  • Quantity Available: 163 - Immediate
  • Unit Price: 0,32528
  • Tape & Reel (TR) ? : 516-1563-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36282
  • Digi-Reel® ? : 516-1563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 456 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA-4743-TR2G-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,32529
Send Feedback