Add To Favorites
Product Overview
Digi-Key Part Number 516-3143-6-ND
Quantity Available 2.269
Can ship immediately
Manufacturer

Manufacturer Part Number

ACPL-P343-500E

Description OPTOISO 3.75KV GATE DRIVER 6SO
Expanded Description 4A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns
Pulse Width Distortion (Max) 70ns
Rise / Fall Time (Typ) 43ns, 40ns
Current - Output High, Low 3A, 3A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SO Stretched
Approvals CSA, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3143-6

13:20:21 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,85000 28,50
25 2,39360 59,84
100 2,05190 205,19
250 1,82388 455,97
500 1,65288 826,44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3143-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,28849
  • Tube ? : 516-2630-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.480 - Immediate
  • Unit Price: 2,93000
Send Feedback