Add To Favorites
Product Overview
Digi-Key Part Number 516-2889-1-ND
Quantity Available 6.142
Can ship immediately
Manufacturer

Manufacturer Part Number

ACNV2601-500E

Description OPTOISO 7.5KV OPEN COLL 10DIP GW
Expanded Description Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 7500Vrms 1 Channel 20kV/µs CMTI 10-DIP Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 7500Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns
Rise / Fall Time (Typ) 25ns, 10ns
Voltage - Forward (Vf) (Typ) 1.64V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 10-SMD, Gull Wing
Supplier Device Package 10-DIP Gull Wing
 
You May Also Be Interested In
  • PS9905-Y-AX - CEL | PS9905-Y-AX-ND DigiKey Electronics
  • PS9905-Y-AX
  • CEL
  • OPTOISO 7.5KV GATE DRIVER 8LSDIP
  • Unit Price 9,42000
  • PS9905-Y-AX-ND
Additional Resources
Standard Package ? 1
Other Names 516-2889-1

06:44:41 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,36000 5,36
10 4,46000 44,60
25 3,74680 93,67
100 3,21150 321,15
250 2,85468 713,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2889-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,35186
  • Digi-Reel® ? : 516-2889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.142 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 516-2888-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.352 - Immediate
  • Unit Price: 4,87000
Send Feedback