Add To Favorites
Product Overview
Digi-Key Part Number 976-1277-ND
Quantity Available 1.746
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-50C10K0-L-24

Description LED ARRAY 10000LM COOL WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 29 Array White, Cool Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 29 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 10032 lm (Typ)
Current - Test 2.1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36.8V
Lumens/Watt @ Current - Test 130 lm/W
Current - Max 4.2A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features With Connector
Size / Dimension 49.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 29.20mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 976-1277

08:57:49 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,63000 24,63
50 23,76000 1.188,00
100 22,21130 2.221,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback