Add To Favorites
Product Overview
Digi-Key Part Number 976-1270-ND
Quantity Available 877
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-40E2000-C-23

Description LED ARRAY 2000LM NEU WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 13 Array White, Neutral Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 13 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 1984 lm (Typ)
Current - Test 500mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 31.3V
Lumens/Watt @ Current - Test 127 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1270

23:32:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,77000 5,77
50 5,55860 277,93
100 5,14860 514,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback