Add To Favorites
Product Overview
Digi-Key Part Number 976-1266-ND
Quantity Available 2.246
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-35E4000-F-23

Description LED ARRAY 4000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 18 Array White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 18 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 3770 lm (Typ)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 28.6V
Lumens/Watt @ Current - Test 126 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1266

16:39:08 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,47000 10,47
50 10,08940 504,47
100 9,34460 934,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback