Add To Favorites
Product Overview
Digi-Key Part Number 976-1256-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-30G1000-B-23

Description LED ARRAY 1000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Vero® 10 Array Series DS30
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 10 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 845 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 25.7V
Lumens/Watt @ Current - Test 94 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1256

05:10:32 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
50 3,54680 177,34
100 3,27980 327,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback