Add To Favorites
Product Overview
Digi-Key Part Number 976-1240-ND
Quantity Available 715
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-27E10K0-L-23

Description LED ARRAY 10000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 29 Array White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 29 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 8855 lm (Typ)
Current - Test 2.1A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 36.8V
Lumens/Watt @ Current - Test 115 lm/W
Current - Max 4.2A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features With Connector
Size / Dimension 49.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 29.20mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 976-1240

01:16:50 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,22000 24,22
50 23,36900 1.168,45
100 21,84570 2.184,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback