Add To Favorites
Product Overview
Digi-Key Part Number TISP61089DR-SCT-ND
Quantity Available 11.556
Can ship immediately
Manufacturer

Manufacturer Part Number

TISP61089DR-S

Description THYRISTOR 100V 30A 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TISP61089
Product Training Modules ESD Protection Products
PCN Design/Specification Wire Color May/2008
Catalog Page 2297 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 64V
Voltage - Off State 100V
Voltage - On State -
Current - Peak Pulse (8/20µs) -
Current - Peak Pulse (10/1000µs) 30A
Current - Hold (Ih) 150mA
Number of Elements 2
Capacitance 100pF
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names TISP61089DR-SCT

03:24:42 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,25200 12,52
25 1,13080 28,27
100 0,98950 98,95
250 0,86832 217,08
500 0,76736 383,68
1.000 0,60581 605,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP61089DR-STR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,54896
  • Digi-Reel® ? : TISP61089DR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback